The E649APJ is a commercial-grade quad buffer/inverter driver IC from Semtech, featuring a 68-pin LCC-68 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. This IC is designed for use in various applications, including those requiring a buffer or inverter peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech E649APJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E649APJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.