The E672BTF is a 32-pin quad interface circuit from Semtech, operating within a military temperature grade range of -55°C to 125°C. It features a nominal supply voltage of 11.5V, with a minimum and maximum voltage range of 8.5V and 12V, respectively. The JEDEC package code is S-PQFP-G32, indicating a 32-pin LQFP package with a width and length of 7mm. This interface circuit is designed for use in a variety of applications, with a single function and 32 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech E672BTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 11.5 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 12 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech E672BTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.