The E749BPJ is a 68-pin quad driver IC from Semtech, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad configuration with 8 functions and is available in the QCCJ package type. The IC is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It is suitable for use in a variety of applications, including buffer or inverter based peripheral driver circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |