The EZ1583CMTRT is a ROHS compliant, adjustable linear voltage regulator from Semtech. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator can supply a maximum output current of 1.5A and has a dropout voltage of 0.5V at nominal conditions and 0.6V at maximum conditions.
Sign in to ask questions about the Semtech EZ1583CMTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech EZ1583CMTRT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.965 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech EZ1583CMTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.