Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 14 |
| Amplifier Type | BUFFER |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| REACH | unknown |
| Military Spec | False |