The Semtech GB4571-CKA is a commercial-grade buffer amplifier with a nominal supply voltage of 5V and maximum supply current of 15mA. It features a commercial temperature grade with an operating temperature range of 0 to 70 degrees Celsius. The device is available in a SOP8 package with 8 terminals in a dual terminal position. It is designed to operate within a commercial temperature range and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Semtech GB4571-CKA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | BUFFER |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| REACH | unknown |
| Military Spec | False |