Semtech GN1113-INE3 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN1113-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
