IC REDRIVER PCI-SIG QUAD 56-QFN
Checking distributor stock and pricing after the page loads.
Semtech GN1406-ENE3 technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.