Semtech GN1406-INTE3D technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN1406-INTE3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
