Sign in to ask questions about the Semtech GN1407-INE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GN1407-INE3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen1|Gen2|Gen3 |
| Number of Lanes | 4 |
| Number of Channels | 4 |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech GN1407-INE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.