Checking distributor stock and pricing after the page loads.
Semtech GN1412BINE3 technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.