Semtech GN2014ACNE3 technical specifications.
| Package/Case | QFN |
| Input | CML |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech GN2014ACNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.