Sign in to ask questions about the Semtech GN2023-INE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GN2023-INE3 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN2023-INE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.