IC RETIMER 1.25-12.8G 4X4 144BGA
Checking distributor stock and pricing after the page loads.
Semtech GN2404BIBE3 technical specifications.
| Package/Case | BGA |
| Input | Clock |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS | Compliant |
No datasheet is available for this part.