
The GN2406-INE3 is a single clock input serializer from Semtech, packaged in a QFN package and designed for surface mount. It operates at a nominal supply voltage of 3.3V and is manufactured with lead-free materials. This serializer is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Semtech GN2406-INE3 technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN2406-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
