IC RETIMER 10GBPS 4CH 48QFN
Checking distributor stock and pricing after the page loads.
Semtech GN2406-INE3-S technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.