Semtech GN2412BIBE3 technical specifications.
| Package/Case | BGA |
| Input | Clock |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN2412BIBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.