Semtech GN4124-CBE3 technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GN4124-CBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
