The GO1555-IXTE3 is a voltage-controlled oscillator from Semtech, packaged in a surface mount SMD/SMT package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.75V and minimum supply voltage of 2.25V. The device is RoHS compliant and Reach SVHC compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Semtech GO1555-IXTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GO1555-IXTE3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | GO1555 |
| RoHS | Compliant |
Download the complete datasheet for Semtech GO1555-IXTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.