3Gb/s SDI receiver IC for HD and SD video processing. Features SMPTE compliant video processing and a single transmitter. Operates from -20°C to 85°C with a 235mA supply current. Surface mount LBGA package, tray packaging, RoHS compliant.
Sign in to ask questions about the Semtech GS2960AIBE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GS2960AIBE3 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2960AIBE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.