
100-pin BGA video processing IC supporting 3Gbps data rates. Features surface mount capability and operates within a -20°C to 85°C temperature range. This lead-free component is RoHS and REACH SVHC compliant, supplied in tray packaging.
Semtech GS2962-IBE3 technical specifications.
| Package/Case | BGA |
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2962-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
