
Surface mount BGA package video processing IC, operating at 1.2V with a 0.265A current rating. This RoHS compliant component is designed for video processing applications and is supplied in tray packaging.
Sign in to ask questions about the Semtech GS2971AIBE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GS2971AIBE3 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2971AIBE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
