Surface mount video processing IC featuring 1.2V operation and 0.265A current consumption. This 100-pin BGA packaged component is designed for specialized video processing applications. It is supplied on cut tape and is RoHS compliant.
Semtech GS2971AIBTE3 technical specifications.
| Package/Case | LBGA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2971AIBTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.