Sign in to ask questions about the Semtech GS2974ACNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GS2974ACNE3 technical specifications.
| Package/Case | VQFN |
| Frequency Tolerance | 5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD-LINX® III |
| Supply Current | 98mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2974ACNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
