Sign in to ask questions about the Semtech GS2975ACNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GS2975ACNE3 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 142mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD-LINX® III |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2975ACNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
