
The GS2978-CNTE3Z is a surface mount quad flat no lead package, exposed pad, non-lead-frame SMT IC with a 16-pin count and 16 PCB pins. It has a maximum package height of 0.85mm and is made of plastic. The IC operates between 0 and 70 degrees Celsius and is used in specialized interface ICs.
Semtech GS2978-CNTE3Z technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.85(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | Multi-Rate Dual Slew-Rate Cable Driver |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech GS2978-CNTE3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.