
The GS2978-CTE3 is a specialized telecom IC from Semtech, packaged in a 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16. It operates within a temperature range of 0°C to 70°C. The device is designed to function with a supply voltage of 3.3V, with a maximum voltage of 3.465V and a minimum voltage of 3.135V. The GS2978-CTE3 is RoHS compliant and available in tape and reel packaging.
Semtech GS2978-CTE3 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD-LINX® III |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2978-CTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
