
64-pin QFN EP package telecom circuit, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tray packaging.
Semtech GS2985-INE3 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2985-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
