
16-pin VQFN package telecom circuit, surface mountable, operating from 2.375V to 3.465V supply. Features BICMOS technology with a single function, suitable for applications up to 85°C. This RoHS compliant component is lead-free and supplied in a tray.
Semtech GS2989-INE3 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS2989-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
