
Automotive video processing integrated circuit, featuring a 1.2V supply voltage range (1.14V to 1.26V). Operates within an industrial temperature range of -20°C to 85°C. Packaged in a 100-terminal, 9x9mm LBGA (S-PBGA-B100) with bottom terminal placement.
Sign in to ask questions about the Semtech GS3471-IBE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech GS3471-IBE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech GS3471-IBE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.