Semtech GS4915-INE3 technical specifications.
| Package/Case | QFN EP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 165MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Gennum ClockCleaner™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS4915-INE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
