The GX4314-CDB is a 14-pin dual multiplexer from Semtech, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 8 volts and can handle negative supply voltages of up to -8 volts. This device has 14 terminals and is packaged in a DIP-14 configuration.
Checking distributor stock and pricing after the page loads.
Semtech GX4314-CDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -8 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.