The GX4314-CKB is a dual multiplexer from Semtech with a commercial temperature grade and 8V supply voltage. It has 14 terminals and operates between 0°C and 70°C. The device is packaged in a 14-pin R-PDSO-G14 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Semtech GX4314-CKB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -8 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.