Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
Semtech JAN1N5551 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.