Sign in to ask questions about the Semtech JAN1N5617 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JAN1N5617 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech JAN1N5617 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.