The JAN1N5811 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 150uA. The diode is rated for a forward current of 6A and has a peak non-repetitive surge current of 125A. The reverse recovery time is 30ns. The JAN1N5811 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |