The JAN1N6103 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 5.7V and a nominal breakdown voltage of 7.5V. The diode is available in a hermetic sealed, glass package with 2 pins and an axial terminal position. It can handle a maximum power dissipation of 1.5W and a non-repetitive peak reverse power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JAN1N6103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech JAN1N6103 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.7 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 11.76 |
| Breakdown Voltage-Nom | 7.5 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.