The JAN1N6105 is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 9.1V and a maximum power dissipation of 1.5W. It is available in a hermetically sealed glass package with 2 pins. The operating temperature range is from -65°C to 175°C. This diode is suitable for use in applications where voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14.07 |
| Breakdown Voltage-Nom | 9.1 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |