The JAN1N6110AUS is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 15V and a maximum power dissipation of 1.5W. It has a maximum reverse voltage of 11.4V and a clamping voltage of 22V. The diode is available in a 2-pin package and is suitable for use in a variety of applications including surge protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.4 |
| Breakdown Voltage-Min | 14.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 22 |
| Breakdown Voltage-Nom | 15 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |