This silicon transient voltage suppressor diode features a maximum reverse voltage of 12.2V, a minimum breakdown voltage of 15.2V, and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is unidirectional and has a nominal breakdown voltage of 16V. It is suitable for surface mount applications in hermetic sealed packages. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.2 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23.5 |
| Breakdown Voltage-Nom | 16 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |