This hermetically sealed, surface mount diode is a unidirectional trans voltage suppressor with a maximum reverse voltage of 12.2V and a minimum breakdown voltage of 14.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 23.5V. The diode element is made of silicon and has a nominal breakdown voltage of 16V. It is suitable for surface mount applications and has a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.2 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23.5 |
| Breakdown Voltage-Nom | 16 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |