This hermetically sealed, glass packaged bidirectional transient voltage suppressor diode features a silicon diode element and operates over a temperature range of -65°C to 175°C. The diode is rated for a maximum reverse voltage of 29.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is available in a 2-pin axial package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech JAN1N6120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 29.7 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 53.6 |
| Breakdown Voltage-Nom | 39 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semtech JAN1N6120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.