This silicon transient voltage suppressor diode features a maximum reverse voltage of 29.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a breakdown voltage of 39V and a clamping voltage of 56.4V. It is available in a hermetically sealed, surface mount package with 2 terminals. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 29.7 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 56.4 |
| Breakdown Voltage-Nom | 39 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |