This hermetically sealed, surface mount transient voltage suppressor diode features a silicon diode element with a maximum reverse voltage of 35.8V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a nominal breakdown voltage of 47V and a maximum clamping voltage of 67.8V. It is suitable for use in applications requiring a unidirectional voltage suppressor with a high power dissipation capability.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 35.8 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 67.8 |
| Breakdown Voltage-Nom | 47 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |