This silicon unidirectional transient voltage suppressor diode has a maximum reverse voltage rating of 38.8V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is available in a hermetically sealed surface mount package with 2 terminals. The operating temperature range is not specified. The diode is made from silicon and has a breakdown voltage of 51V. It is suitable for use as a transient voltage suppressor.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 38.8 |
| Breakdown Voltage-Min | 45.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 73.5 |
| Breakdown Voltage-Nom | 51 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |