This silicon transient voltage suppressor diode features a maximum reverse voltage of 83.6V and a minimum breakdown voltage of 99V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 151.3V. The device is a unidirectional, hermetically sealed, surface mount package with a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 83.6 |
| Breakdown Voltage-Min | 99 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 151.3 |
| Breakdown Voltage-Nom | 110 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |