The JAN1N6133US is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 178.8V and a maximum power dissipation of 1.5W. The diode is available in a hermetic sealed, surface mount package with 2 terminals. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 98 |
| Breakdown Voltage-Min | 117 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 178.8 |
| Breakdown Voltage-Nom | 130 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |