This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 136.8 volts and a nominal breakdown voltage of 180 volts. The diode can handle a maximum non-repetitive peak reverse power dissipation of 500 milliwatts and a maximum power dissipation of 1.5 watts. The device is packaged in a hermetic sealed glass package with 2 pins in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136.8 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 257.985 |
| Breakdown Voltage-Nom | 180 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |