This silicon transient voltage suppressor diode has a breakdown voltage of 200V and a maximum power dissipation of 1.5W. It is a unidirectional device with a maximum reverse voltage of 152V and a clamping voltage of 273V. The diode is packaged in an O-XELF-N2 package with 2 terminals, suitable for surface mount applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 152 |
| Breakdown Voltage-Min | 180 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 273 |
| Breakdown Voltage-Nom | 200 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |