This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is constructed with a silicon diode element material. The device is a single-element, axial-lead transient voltage suppressor diode with a maximum reverse voltage of 6.9 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The clamping voltage is maximally 14.07 volts and the breakdown voltage is nominally 9.1 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.2175 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.07 |
| Breakdown Voltage-Nom | 9.1 |
| Power Dissipation-Max | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |